|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-EUS100Z
Manufacturer Part #:

HFBR-EUS100Z

Manufacturer:

Description:
Fiber Optic Cables Blk POF Smplx 100 Mt rs Uncon RoHS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 100 m
Jacket Material: Polyethylene (PE)
Outside Diameter: 1 mm
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 4
QBE Chemicals 1
ImageMfr. Part #DescriptionStock 
HFBR-4593Z Fiber Optic Connectors 804
HFBR-4501Z Fiber Optic Connectors 4,411
HFBR-4511Z Fiber Optic Connectors 8,088
HFBR-4597Z Crimpers 16
HFBR-1521Z Fiber Optic Transmitters, Receivers, Transceivers 850
HFBR-2521Z Fiber Optic Transmitters, Receivers, Transceivers 1,085
HFBR-4533Z Fiber Optic Connectors 2,721
HFBR-4503Z Fiber Optic Connectors 6,447
HFBR-4535Z Fiber Optic Connectors 1,988
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$96.29
2:
$93.08
5:
$91.47
10:
$88.27
25:
$86.23
50:
$83.21
100:
$80.88

To add to a project, please Log In.

121159121 157845746 119416102 151682008 146259450 179804822