Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-EUD500Z
Manufacturer Part #:

HFBR-EUD500Z

Manufacturer:

Description: Fiber Optic Cables Black POF Dplex 500M trs Uncon RoHS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Cables
RoHS: RoHS Compliant Details
Type: Plastic Optical Fiber (POF)
Jacket Color: Black
Length: 500 meters
Jacket Material: Polyethylene
Outside Diameter: 1 mm
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $720.00
  25: Quote
 
 
 
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QBE
Chemicals Fiber Optic End Face Cleaning Tool
Chemtronics
1: $52.11
OPA2140AID
Operational Amplifiers - Op Amps 11MHz,Prec,Low No ...
Texas Instruments
1: $7.31
PSAC05R-050(P)-R
Plug-In AC Adapters 5W 5V 1A 2.1x5.5mm connector
Phihong
1: $6.51
ATXMEGA128A1-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 12 ...
Atmel
1: $10.20
3-640440-2
Headers & Wire Housings CLOSED W/O TABS 2P red tin ...
TE Connectivity / AMP
1: $0.16
TL064BCDR
Operational Amplifiers - Op Amps Low-Power JFET-In ...
Texas Instruments
1: $1.00
HSMC-C265
Standard LEDs - SMD Red Non-diffused 626nm 75mcd
Avago Technologies
1: $0.32
HSMA-C265
Standard LEDs - SMD Amber Non-diffused 592nm 75mcd
Avago Technologies
1: $0.32
PCF8593T/1,118
Real Time Clock CLOCK/CALENDAR LOW PWR
NXP Semiconductors
1: $2.35
B82498F3680J
Fixed Inductors 68nH 500mA 5% 2x1.3mm SMD
EPCOS
1: $0.79
3296X-1-104LF
Trimmer Resistors - Through Hole 3/8" 100Kohms Sea ...
Bourns
1: $2.50
SN74LVC1G10DBVR
Logic Gates Sngl 3 Inpt Pos NAND Gate
Texas Instruments
1: $0.15
P6KE33CA-E3/54
TVS Diodes - Transient Voltage Suppressors 600W 33 ...
Vishay Semiconductors
1: $0.49
EEE-1HA470XP
Aluminum Electrolytic Capacitors - SMD 47uF 50V
Panasonic Electronic Components
1: $0.28
74FST3257DR2G
Encoders, Decoders, Multiplexers & Demultiplexers ...
ON Semiconductor
1: $0.53
BSH103,215
MOSFET N-CH 30V 0.85A
NXP Semiconductors
1: $0.38
BAT18,215
PIN Diodes 35V 100MA
NXP Semiconductors
1: $0.32
H2170-05
Circuit Board Hardware - PCB 1mm TERMINAL PIN
Harwin
1: $0.69
MOSX1CT52RR20J
Metal Oxide Resistors RSS1 .2 5%TR
KOA Speer
1: $0.09


This product is also available in:
000000001