|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-4593Z
Manufacturer Part #:

HFBR-4593Z

Manufacturer:

Description:
Fiber Optic Connectors VERS LINK DUPLEX Polishing Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Broadcom Limited
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: Kits
Port Type: Duplex
Brand: Broadcom / Avago
Accessory Type: Polishing Kit
Features: Polishing kit, connectors can be used immediately after polishing
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
QBE Chemicals 6
25123X Chemicals 3
ImageMfr. Part #DescriptionStock 
HFBR-4511Z Fiber Optic Connectors 8,429
HFBR-4501Z Fiber Optic Connectors 4,468
HFBR-4531Z Fiber Optic Connectors 1,812
HFBR-4597Z Crimpers 10
HFBR-RUS100Z Fiber Optic Cables 29
HFBR-4505Z Fiber Optic Connectors 2,092
HFBR-RUD100Z Fiber Optic Cables 50
HFBR-4533Z Fiber Optic Connectors 3,347
HFBR-4503Z Fiber Optic Connectors 6,536
HFBR-4513Z Fiber Optic Connectors 2,804
Real Time Availability
Stock:
1,729 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.27
10:
$3.95
100:
$3.29
250:
$2.95
500:
$2.69
$2.49
$2.39
$2.32

To add to a project, please Log In.

121159121 157845746 146259450 167858023 143080215 180809976 172639243