|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-4531Z
Manufacturer Part #:

HFBR-4531Z

Manufacturer:

Description:
Fiber Optic Connectors Snap-in FO Crimpless Conn RoHS
Mouser Online Catalog Page 198, Mouser Online Catalog
PDF Page 198, PDF Catalog Page
HFBR-4531Z Datasheet HFBR-4531Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: FC Connectors
Port Type: Simplex
Mode: Singlemode
Color: Black
Body Material: Plastic
Accessory Type: Crimpless Connector
Brand: Avago Technologies
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 3
ImageMfr. Part #DescriptionStock 
HFBR-4593Z Fiber Optic Connectors 804
HFBR-4505Z Fiber Optic Connectors 2,567
HFBR-RUD100Z Fiber Optic Cables 51
HFBR-1522Z Fiber Optic Transmitters, Receivers, Transceivers 1,408
HFBR-2522Z Fiber Optic Transmitters, Receivers, Transceivers 1,364
HFBR-4501Z Fiber Optic Connectors 4,411
HFBR-4533Z Fiber Optic Connectors 2,715
HFBR-4532Z Fiber Optic Connectors 2,324
HFBR-4535Z Fiber Optic Connectors 1,988
5492458-2 Fiber Optic Connectors 67
Real Time Availability
Stock:
3,561 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.04
10:
$0.695
100:
$0.556
500:
$0.461
$0.389
$0.36
$0.347
$0.333

To add to a project, please Log In.

121159121 143080215 157845746 119416102 151682008 167858023 172639243 146259450