Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-4516Z
Manufacturer Part #:

HFBR-4516Z

Manufacturer:

Description:
Fiber Optic Connectors VERS LINK LATCHING D X CONN RoHS
Mouser Online Catalog Page 190, Mouser Online Catalog
PDF Page 190, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Body Material: Plastic
Port Type: Duplex
Mode: Multimode
Color: Gray
Brand: Avago Technologies
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 4
QBE Chemicals 7
ImageMfr. Part #DescriptionStock 
HFBR-RUD500Z Fiber Optic Cables 20
HFBR-RUS500Z Fiber Optic Cables 30
HFBR-RUD100Z Fiber Optic Cables 36
HFBR-4593Z Fiber Optic Connectors 1,956
0298200.ZXEH Automotive Fuses 933
HFBR-4501Z Fiber Optic Connectors 12,093
HFBR-4511Z Fiber Optic Connectors 11,436
HFBR-4532Z Fiber Optic Connectors 3,919
MPVZ5004GW7U Board Mount Pressure Sensors 782
HFBR-4503Z Fiber Optic Connectors 2,917
Real Time Availability
Stock:
2,545 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.77
  10: $1.25
  100: $0.983
  500: $0.819
  1,000: $0.751
  2,500: $0.71
  5,000: $0.683
  10,000: $0.669
  25,000: Quote

To add to a project, please Log In.


121159121 157845746 143080215 167858023 179804822 146259450 180809976 172639243 119416102 151682008