|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-4513Z
Manufacturer Part #:

HFBR-4513Z

Manufacturer:

Description:
Fiber Optic Connectors VERS LINK LATCHING C ON blue RoHS
Mouser Online Catalog Page 198, Mouser Online Catalog
PDF Page 198, PDF Catalog Page
HFBR-4513Z Datasheet HFBR-4513Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Body Material: Plastic
Product: SC Connectors
Port Type: Simplex
Mode: Singlemode
Color: Blue
Brand: Avago Technologies
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 3
ImageMfr. Part #DescriptionStock 
HFBR-2528Z Fiber Optic Transmitters, Receivers, Transceivers 506
HFBR-4593Z Fiber Optic Connectors 804
HFBR-4501Z Fiber Optic Connectors 4,411
HFBR-4511Z Fiber Optic Connectors 8,088
HFBR-4597Z Crimpers 16
HFBR-RUS100Z Fiber Optic Cables 17
HFBR-1522Z Fiber Optic Transmitters, Receivers, Transceivers 1,408
HFBR-4505Z Fiber Optic Connectors 2,567
HFBR-4503Z Fiber Optic Connectors 6,447
HFBR-RNS002Z Fiber Optic Cables 71
Real Time Availability
Stock:
3,211 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.04
10:
$0.695
100:
$0.556
500:
$0.461
$0.389
$0.36
$0.347
$0.333

To add to a project, please Log In.

121159121 157845746 172639243 146259450 143080215 167858023 119416102 151682008