|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-4511Z
Manufacturer Part #:

HFBR-4511Z

Manufacturer:

Description:
Fiber Optic Connectors SNAP-IN FO LINK CONN ECTOR RX. RoHS
Mouser Online Catalog Page 197, Mouser Online Catalog
PDF Page 197, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Body Material: Plastic
Port Type: Simplex
Mode: Singlemode
Color: Blue
Brand: Avago Technologies
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 4
QBE Chemicals 7
ImageMfr. Part #DescriptionStock 
HFBR-RUS500Z Fiber Optic Cables 85
HFBR-2524Z Fiber Optic Transmitters, Receivers, Transceivers 1,110
HFBR-4501Z Fiber Optic Connectors 9,200
HFBR-4593Z Fiber Optic Connectors 1,158
HFBR-4515Z Fiber Optic Connectors 2,181
HFBR-1524Z Fiber Optic Transmitters, Receivers, Transceivers 411
HFBR-4597Z Crimpers 8
HFBR-RNS005Z Fiber Optic Cables 377
HFBR-RUD100Z Fiber Optic Cables 32
HFBR-4505Z Fiber Optic Connectors 1,888
Real Time Availability
Stock:
8,332 Can Ship Immediately

On Order: 7000 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.20
  10: $0.803
  100: $0.642
  500: $0.533
  1,000: $0.449
  2,500: $0.417
  10,000: $0.401
  25,000: $0.393
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
121159121 143080215 157845746 119416102 151682008 172639243 146259450 167858023