|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-4505Z
Manufacturer Part #:

HFBR-4505Z

Manufacturer:

Description:
Fiber Optic Connectors SNAP-IN FO FEED THRU BULK HD RoHS
Mouser Online Catalog Page 198, Mouser Online Catalog
PDF Page 198, PDF Catalog Page
HFBR-4505Z Datasheet HFBR-4505Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: Adapters
Port Type: Simplex
Mode: Singlemode
Color: Gray
Body Material: Plastic
Accessory Type: Splice
Brand: Avago Technologies
Features: Mates 2 simplex connectors for panel/bulkhead feedthrough, also serve as a cable in-line splice using 2 simplex connectors
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 3
ImageMfr. Part #DescriptionStock 
HFBR-RUS500Z Fiber Optic Cables 53
HFBR-4501Z Fiber Optic Connectors 3,911
HFBR-4511Z Fiber Optic Connectors 7,583
HFBR-4593Z Fiber Optic Connectors 804
HFBR-RUS100Z Fiber Optic Cables 17
HFBR-4531Z Fiber Optic Connectors 3,561
HFBR-RUD100Z Fiber Optic Cables 48
V275LA20AP Varistors 6,660
HFBR-1521Z Fiber Optic Transmitters, Receivers, Transceivers 835
HFBR-4515Z Fiber Optic Connectors 1,564
Real Time Availability
Stock:
2,567 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.80
10:
$1.20
100:
$0.964
500:
$0.80
$0.675
$0.625
$0.601

To add to a project, please Log In.

121159121 157845746 146259450 167858023 119416102 151682008 172639243 143080215