|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-4503Z
Manufacturer Part #:

HFBR-4503Z

Manufacturer:

Description:
Fiber Optic Connectors Vers Link Latch Con Grey RoHS
Mouser Online Catalog Page 198, Mouser Online Catalog
PDF Page 198, PDF Catalog Page
HFBR-4503Z Datasheet HFBR-4503Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Body Material: Plastic
Product: SC Connectors
Port Type: Simplex
Mode: Singlemode
Color: Gray
Brand: Avago Technologies
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 3
ImageMfr. Part #DescriptionStock 
HFBR-RUS500Z Fiber Optic Cables 53
HFBR-RUD500Z Fiber Optic Cables 33
HFBR-2528Z Fiber Optic Transmitters, Receivers, Transceivers 504
HFBR-4593Z Fiber Optic Connectors 804
HFBR-4501Z Fiber Optic Connectors 3,911
HFBR-1528Z Fiber Optic Transmitters, Receivers, Transceivers 758
HFBR-4505Z Fiber Optic Connectors 2,567
HFBR-4511Z Fiber Optic Connectors 7,583
HFBR-4597Z Crimpers 16
HFBR-4513Z Fiber Optic Connectors 3,161
Real Time Availability
Stock:
6,447 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.04
10:
$0.695
100:
$0.556
500:
$0.461
$0.389
$0.36
$0.347
$0.333

To add to a project, please Log In.

121159121 157845746 143080215 167858023 146259450 172639243 119416102 151682008