|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-4501Z
Manufacturer Part #:

HFBR-4501Z

Manufacturer:

Description:
Fiber Optic Connectors SNAP-IN FO LINK CONN ECTOR TX RoHS
Mouser Online Catalog Page 198, Mouser Online Catalog
PDF Page 198, PDF Catalog Page
HFBR-4501Z Datasheet HFBR-4501Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Body Material: Plastic
Port Type: Simplex
Mode: Singlemode
Color: Gray
Brand: Avago Technologies
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 3
ImageMfr. Part #DescriptionStock 
HFBR-RUS500Z Fiber Optic Cables 49
HFBR-4511Z Fiber Optic Connectors 7,583
HFBR-4593Z Fiber Optic Connectors 804
HFBR-4505Z Fiber Optic Connectors 2,567
HFBR-4597Z Crimpers 16
HFBR-RUS100Z Fiber Optic Cables 17
HFBR-RUD100Z Fiber Optic Cables 48
HFBR-1521Z Fiber Optic Transmitters, Receivers, Transceivers 835
HFBR-1524Z Fiber Optic Transmitters, Receivers, Transceivers 694
HFBR-4515Z Fiber Optic Connectors 1,564
Real Time Availability
Stock:
3,911 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.20
10:
$0.803
100:
$0.642
500:
$0.533
$0.449
$0.416
$0.40
$0.384

To add to a project, please Log In.

121159121 143080215 157845746 167858023 146259450 119416102 151682008 172639243