|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-1521Z
Manufacturer Part #:

HFBR-1521Z

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers Versatile Link Horiz 5MBd Tx RoHS
Mouser Online Catalog Page 197, Mouser Online Catalog
PDF Page 197, PDF Catalog Page
HFBR-1521Z Datasheet HFBR-1521Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Transmitters
Data Rate: 5 MBd
Wavelength: 660 nm
Maximum Output Current: 5.1 mA
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: -
Packaging: Tube
Fiber Type: Plastic Fiber
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HFBR-2521Z Fiber Optic Transmitters, Receivers, Transceivers 1,075
1729128 Fixed Terminal Blocks 6,106
HFBR-4501Z Fiber Optic Connectors 4,411
HFBR-RNS005Z Fiber Optic Cables 410
HFBR-1531Z Fiber Optic Transmitters, Receivers, Transceivers 279
HFBR-4511Z Fiber Optic Connectors 8,088
31-5431-2010 RF Connectors / Coaxial Connectors 290
ZVP3306A MOSFET 5,940
LTL-307GLC Standard LEDs - Through Hole 8,679
HFBR-RNS002Z Fiber Optic Cables 71
Real Time Availability
Stock:
835 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.77
10:
$10.59
25:
$8.47
100:
$7.26
250:
$6.82
500:
$6.44
$6.10

To add to a project, please Log In.

121159121 119416102 151682008 146259450