Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-1521
Manufacturer Part #:

HFBR-1521

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers Versatile Link Horiz 5MBd Tx
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Transmitters
Data Rate: 5 MBd
Wavelength: 660 nm
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: -
Packaging: Tube
Fiber Type: Plastic Fiber
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

119416102 1516820085-9999-2false