|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-14E4Z
Manufacturer Part #:

HFBR-14E4Z

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers Low Cost Hi Perf SC FO Tx Pb-Free
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Transmitters
Data Rate: 160 MBd
Wavelength: 820 nm
Maximum Output Current: 25 mA
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: -
Packaging: Tube
Fiber Type: Hard Clad Silica
Mounting Style: -
Factory Pack Quantity: 12
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BNX002-01 EMI Network Filter 2,279
T491X107K025AT Tantalum Capacitors - Solid SMD 16,036
5227161-9 RF Connectors / Coaxial Connectors 1,175
C0805C104K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 602,698
HFBR-24E2Z Fiber Optic Transmitters, Receivers, Transceivers 714
TR3E477M010C0100 Tantalum Capacitors - Solid SMD 1,069
SRR1210-101M Fixed Inductors 3,090
C3216X7R1A106K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,689
RK73Z2ATTD Thick Film Resistors - SMD 391,958
HFBR-24E6Z Fiber Optic Transmitters, Receivers, Transceivers 8
Real Time Availability
Stock:
128 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.24
5:
$19.73
10:
$17.71
25:
$15.68
50:
$15.18
100:
$14.36
250:
$13.86
500:
$12.78
$11.91

To add to a project, please Log In.

121159121 119416102 151682008 146259450