|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-1414PZ
Manufacturer Part #:

HFBR-1414PZ

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers LOW COST HI PWR TX FO ST ESD+
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 197, Mouser Online Catalog
PDF Page 197, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Application: Industrial
Product: Transmitters
Data Rate: 16 MBd
Wavelength: 820 nm
Operating Supply Voltage: 5.25 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: 27.2 mm x 12.7 mm x 10.2 mm
Packaging: Tube
Brand: Avago Technologies
Connector Type: ST
Fiber Type: Multimode
Mounting Style: -
Peak Wavelength: 865 nm
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 467,495
HFBR-2412Z Fiber Optic Transmitters, Receivers, Transceivers 593
BLM18EG601SN1D EMI Filter Beads, Chips & Arrays 163,134
TJA1028T/5V0/10,11 LIN Transceivers 4,765
C2012X6S1H475K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,998
EEV477M6R3A9MAA Aluminum Electrolytic Capacitors - SMD 3,807
C1608X6S1H105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,512
06035A101JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,515
BAS16J,115 Diodes - General Purpose, Power, Switching 29,357
PDTA114ET,215 Bipolar Transistors - Pre-Biased 27,044
Real Time Availability
Stock:
127 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.53
  10: $18.40
  25: $16.10
  50: $14.26
  100: $13.80
  250: $13.11
  500: $12.42
  1,000: $11.73
  2,500: Quote

To add to a project, please Log In.

119416102 151682008 121159121 146259450