Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-1414PTZ
Manufacturer Part #:

HFBR-1414PTZ

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers LOW COST HI PWR TX FO STT ESD+
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 190, Mouser Online Catalog
PDF Page 190, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Application: Industrial
Product: Transmitters
Data Rate: 16 MBd
Wavelength: 820 nm
Operating Supply Voltage: 5.25 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: 27.2 mm x 12.7 mm x 10.2 mm
Packaging: Tube
Brand: Avago Technologies
Connector Type: ST
Fiber Type: Multimode
Mounting Style: -
Peak Wavelength: 865 nm
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC12 Low Signal Relays - PCB 25,783
47589-0001 USB Connectors 50,311
3590S-2-103L Precision Potentiometers 2,834
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 142,947
HFBR-2416TZ Fiber Optic Transmitters, Receivers, Transceivers 346
T491B106K016AT Tantalum Capacitors - Solid SMD 107,936
ERJ-P06F2700V Thick Film Resistors - SMD 9,560
ERJ-P06F33R0V Thick Film Resistors - SMD 10,120
C0805C104J1RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,862
C0805C750J1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,125
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.53
  10: $18.40
  25: $16.10
  50: $14.26
  100: $13.80
  250: $13.11
  500: $12.42
  1,000: $11.73
  2,500: Quote

To add to a project, please Log In.

121159121 146259450 119416102 151682008