|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-1412PZ
Manufacturer Part #:

HFBR-1412PZ

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers LOW COST STD PWR TX FO ST ESD+
Mouser Online Catalog Page 197, Mouser Online Catalog
PDF Page 197, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Application: Industrial
Product: Transmitters
Data Rate: 16 MBd
Wavelength: 820 nm
Operating Supply Voltage: 5.25 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: 27.2 mm x 12.7 mm x 10.2 mm
Packaging: Tube
Brand: Avago Technologies
Connector Type: ST
Fiber Type: Multimode
Mounting Style: -
Peak Wavelength: 865 nm
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
48 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.53
10:
$18.40
25:
$16.10
50:
$14.26
100:
$13.80
250:
$13.11
500:
$12.42
$11.73

To add to a project, please Log In.

121159121 146259450 119416102 151682008