Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-0570
Manufacturer Part #:

HFBR-0570

Manufacturer:

Description:
Fiber Optic Development Tools SFP Fiber Channel Evaluation Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Avago Technologies
Product: Evaluation Kits
For Use With: HFBR-5720x
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $234.06

To add to a project, please Log In.


153566726 192564755 197847692 121159121 146259450 119416102 147914401 151682008