Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-0543Z
Manufacturer Part #:

HFBR-0543Z

Manufacturer:

Description: Fiber Optic Development Tools DC-10MBd 650nm Evaluation Kit
PDF Data Sheet
 
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
For Use With: HFBR-3810xZ
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 8
Multiples: 1
Pricing (USD)
  8: $66.88

To add to a project, please Log In.


119416102 151682008