|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-0542Z
Manufacturer Part #:

HFBR-0542Z

Manufacturer:

Description:
Fiber Optic Development Tools DC-5MBd 850nm Evaluation Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Development Tools
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Evaluation Kits
For Use With: HFBR-1712TZ, HFBR-2412Z
Packaging: Bulk
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1757035 Pluggable Terminal Blocks 2,955
HFBR-1412Z Fiber Optic Transmitters, Receivers, Transceivers 222
HFBR-2412Z Fiber Optic Transmitters, Receivers, Transceivers 289
929705-01-03-EU Headers & Wire Housings 4,567
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 8 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.88

To add to a project, please Log In.

121159121 153566726 119416102 151682008 147914401 146259450 197847692 192564755