Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-0528Z
Manufacturer Part #:

HFBR-0528Z

Manufacturer:

Description: Fiber Optic Development Tools DC-10MBd 650nm POF Evaluation Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
For Use With: HFBR-1528Z, HFBR-2528Z
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Current: 6.2 mA
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 9
Multiples: 1
Pricing (USD)
  9: $66.06
  25: $60.71
  100: $58.92
  250: Quote
 
 
 
 
 

To add to a project, please Log In.


119416102 151682008