Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-0527HZ
Manufacturer Part #:

HFBR-0527HZ

Manufacturer:

Description: Fiber Optic Development Tools 125MBd 650nm HCS Evaluation Kit
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Development Tools
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Evaluation Kits
For Use With: HFBR-1527Z, HFBR-2526Z
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Current: 6.2 mA
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 4
Multiples: 1
Pricing (USD)
  4: $164.33

To add to a project, please Log In.


119416102 151682008