|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-0503Z
Manufacturer Part #:

HFBR-0503Z

Manufacturer:

Description:
Fiber Optic Development Tools DC-40KBd 650nm Evaluation Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Development Tools
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Evaluation Kits
For Use With: HFBR-1523Z, HFBR-2523Z
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 6.2 mA
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 15
Multiples: 1
Pricing (USD)
15:
$43.95

To add to a project, please Log In.

121159121 146259450 192564755 119416102 147914401 151682008