|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-0502Z
Manufacturer Part #:

HFBR-0502Z

Manufacturer:

Description:
Fiber Optic Development Tools DC-1MBd 650nm Evaluation Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Development Tools
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Evaluation Kits
For Use With: HFBR-1522Z, HFBR-2522Z
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Current: 6.2 mA
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HFBR-1522Z Fiber Optic Transmitters, Receivers, Transceivers 427
HFBR-2522Z Fiber Optic Transmitters, Receivers, Transceivers 468
1-1734028-1 USB Connectors 5,442
SN74AVC2T45DCTR Translation - Voltage Levels 5,273
HFBR-1523Z Fiber Optic Transmitters, Receivers, Transceivers 267
HFBR-1533Z Fiber Optic Transmitters, Receivers, Transceivers 284
HFBR-2523Z Fiber Optic Transmitters, Receivers, Transceivers 327
HFBR-4593Z Fiber Optic Connectors 1,434
29-3855 RF Adapters - Between Series 777
2N6027 SCRs 2,311
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.95

To add to a project, please Log In.


121159121 146259450 119416102 147914401 151682008 192564755 153566726 197847692