|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-0501Z
Manufacturer Part #:

HFBR-0501Z

Manufacturer:

Description:
Fiber Optic Development Tools DC-5MBd 650nm Evaluation Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Development Tools
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Evaluation Kits
For Use With: HFBR-1521Z, HFBR-2521Z
Packaging: Bulk
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 6.2 mA
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PN2222A Bipolar Transistors - BJT 28,113
1N4007 Rectifiers 457,912
Si8620BC-B-IS Digital Isolators 3,525
ECP-U1C105MA5 Film Capacitors 15,253
L293D Motor / Motion / Ignition Controllers & Drivers 561
LM350T Linear Voltage Regulators 4,290
LM78L05ACZ Linear Voltage Regulators 34,792
L17DEFRA09S D-Sub Standard Connectors 1,044
3-640440-3 Headers & Wire Housings 32,002
0467003.NR Surface Mount Fuses 3,306
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.95

To add to a project, please Log In.

121159121 153566726 146259450 192564755 197847692 119416102 151682008 147914401