|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-0416Z
Manufacturer Part #:

HFBR-0416Z

Manufacturer:

Description:
Fiber Optic Development Tools 125MBd 820nm Evaluation Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Development Tools
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Evaluation Kits
For Use With: HFBR-14x4Z, HFBR14x5Z, HFBR24x2Z
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Current: 9 mA
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HFBR-2412Z Fiber Optic Transmitters, Receivers, Transceivers 593
MOCD223M Transistor Output Optocouplers 11,129
HFBR-1414Z Fiber Optic Transmitters, Receivers, Transceivers 476
ERJ-6ENF1001V Thick Film Resistors - SMD 851,048
ERJ-6ENF1002V Thick Film Resistors - SMD 1,640,183
ILD223T Transistor Output Optocouplers 6,999
RGF1D-E3/67A Diodes - General Purpose, Power, Switching 8,028
HFBR-2416Z Fiber Optic Transmitters, Receivers, Transceivers 103
LI-PS5-01 Wall Mount AC Adapters 66
HFBR-0410Z Fiber Optic Development Tools 10
Real Time Availability
Stock:
0

On Order: 7 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $156.68

To add to a project, please Log In.


147914401 192564755 119416102 151682008 121159121 146259450 153566726 197847692