|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HFBR-0400
Manufacturer Part #:

HFBR-0400

Manufacturer:

Description:
Fiber Optic Development Tools SMA Fiber Optic Evaluation Kit
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Development Tools
RoHS: No
Brand: Avago Technologies
Product: Evaluation Kits
For Use With: HFBR-14x, HFBR-24x
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 9 mA
Operating Supply Voltage: 1.7 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

119416102 151682008