Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HFBR-0310Z
Manufacturer Part #:

HFBR-0310Z

Manufacturer:

Description: Fiber Optic Development Tools 125MBd 1300nm Evaluation Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Development Tools
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Evaluation Kits
For Use With: HFBR-1312TZ, HFBR2316TZ
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Current: 9 mA
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $164.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6LR61XWA/B12
Consumer Battery & Photo Battery INDUSTRIAL ALK 9V ...
Panasonic Battery
1: $2.03
132170-10
RF Adapters - In Series SMA BULKHEAD ADAPTER
Amphenol Connex
1: $18.18
106152-1000
Fiber Optic Connectors FC ADAPTER (ZR SLEEV (ZR SL ...
Molex
1: $8.33
HFBR-0542Z
Fiber Optic Development Tools DC-5MBd 850nm Evalua ...
Avago Technologies
1: $66.88
LR44.CU2 0%HG
Coin Cell Battery 1.5V 11.6 x 5.4mm 115mAh 2PK
Renata
1: $1.24
41101
Measuring Tools DIGITAL CALIPER
Wiha
1: $103.48
1411XU
Enclosures, Boxes, & Cases Unpainted Aluminum 12.0 ...
Hammond Manufacturing
1: $25.27
LR03EGA/B
Electronic Battery EVOLTA AAA 1.5V ALK BUTTON TOP
Panasonic Battery
1: $0.80
LR6EGA/B
Electronic Battery EVOLTA AA 1.5V ALK BUTTON TOP
Panasonic Battery
1: $0.80


121159121 146259450 153566726 197847692 119416102 147914401 151682008 192564755