|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HEDS-9140-A00
Manufacturer Part #:

HEDS-9140#A00

Manufacturer:

Description:
Encoders 3 Channel 500CPR
Mouser Online Catalog Page 1,876, Mouser Online Catalog
PDF Page 1,876, PDF Catalog Page
HEDS-9140#A00 Datasheet HEDS-9140#A00 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Mounting Style: -
Product: Optical Encoders
Type: Incremental
Resolution: 500 PPR
Number of Channels: 3 Channel
Termination Style: Through Hole
Operating Supply Voltage: 5 V
Packaging: Tube
Factory Pack Quantity: 100
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G2RL-1A-E-DC12 General Purpose Relays 11,183
A000057 Development Boards & Kits - AVR 644
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 10,786
HEDS-9100#A00 Encoders 172
HMC799LP3E Transimpedance Amplifiers 181
HEDS-5140#A13 Encoders 75
HEDS-5140#A12 Encoders 61
HEDS-5140#A06 Encoders 81
BQ3285S-SB2 Real Time Clock 198
HEDS-5140#A11 Encoders 44
Real Time Availability
Stock:
96 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.07
5:
$28.87
10:
$28.30
25:
$25.24
50:
$24.48
100:
$24.03
200:
$22.08
500:
$20.01

To add to a project, please Log In.

140825011 129527177 165583196 137691411 142336017 152815884 189371948 195346910 126916482 128842034 144949695 145098989 161858062 190353860