Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HEDS-9100-A00
Manufacturer Part #:

HEDS-9100#A00

Manufacturer:

Description: Encoders 2 Channel 500CPR
Silverlight Page 1,846, Mouser Enhanced Catalog
PDF Page 1,846, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Optical Encoders
Type: Incremental
Resolution: 500 PPR
Number of Channels: 2
Mounting Style: PCB
Termination Style: Solder Pin
Supply Voltage: 5 V
Packaging: Tray
Factory Pack Quantity: 100
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
156 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.40
  25: $22.23
  100: $21.59
  250: $20.32
  500: $19.69
  1,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK325AB7106KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.93
AMC1200SDUBR
Isolation Amplifiers 4kV peak Iso Amp
Texas Instruments
1: $4.95
C8051F340-GQ
8-bit Microcontrollers - MCU 48 MIPS 64KB 10ADC
Silicon Labs
1: $7.76
TCUT1300X01
Optical Switches, Transmissive, Phototransistor Ou ...
Vishay Semiconductors
1: $1.85
BSP762T
Power Switch ICs - Power Distribution SMART HIGH S ...
Infineon Technologies
1: $2.40
HEDS-9140#A00
Encoders 3 Channel 500CPR
Avago Technologies
1: $28.60
PCF8574N
Interface - I/O Expanders 8bit I/O Expndr
Texas Instruments
1: $1.88
D44H11
Transistors Bipolar - BJT NPN Gen Pur Switch
STMicroelectronics
1: $0.67
MAAVSS0006TR-3000
Attenuators - ICs DC-2500MHz IL 3.6Db Atten. Range ...
M/A-COM Technology Solutions
1: $2.70
XB24-WFWIT-001
Zigbee / 802.15.4 Modules XBee Wi-Fi Wire Antenna
Digi International
1: $35.00
RURG8060
Rectifiers TO-247 Ultra Fast
Fairchild Semiconductor
1: $5.75
DS26C31TMX/NOPB
RS-422 Interface IC CMOS QUAD TRI-STATE DIFF LINE ...
Texas Instruments
1: $1.60
TL062CP
Operational Amplifiers - Op Amps JFET Input Low Pw ...
Texas Instruments
1: $0.70
BU941
Transistors Darlington NPN Power Darlington
STMicroelectronics
0: $0.00
P82B715TD,118
Interface - Signal Buffers, Repeaters I2C BUS EXTE ...
NXP Semiconductors
1: $3.22
LM4752TS/NOPB
Audio Amplifiers STEREO 11W AUDIO PWR AMP
Texas Instruments
1: $2.81
RS-2412D
DC/DC Converters 2W DC/DC 1kV REG 2:1 18-36Vin +/- ...
RECOM Power
1: $18.50
ROE-0505S
DC/DC Converters 1W 5Vin 5VOUT DC/DC CONVERTER SIP ...
RECOM Power
1: $3.60
HEDS-5120#I06
Encoders 2 Channel 512CPR
Avago Technologies
1: $19.98
HEDS-9100#E00
Encoders 2 Channel 200CPR
Avago Technologies
1: $27.17


This product is also available in:
152815884 145098989 190353860