Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HEDS-5605-A06
Manufacturer Part #:

HEDS-5605#A06

Manufacturer:

Description: Encoders 2 Channel 500 CPR 1/4in Metal CW
Silverlight Page 1,846, Mouser Enhanced Catalog
PDF Page 1,846, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Encoders Kits
Type: Incremental
Pulses per Revolution: 500 CPR
Number of Channels: 2
Mounting Style: Screw
Output: Quadrature with Index
Supply Voltage: 5 V
Operating Temperature Range: - 40 C to + 100 C
Packaging: Tray
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.21
  25: $43.38
  100: $42.11
  250: $40.83
  500: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ENS1J-B28-L00256L
Encoders 1/4" Plain End Axial
Bourns
1: $84.42
HEDS-8910#006
Encoders Align Tool for HEDX- 5XXX 1/4in
Avago Technologies
1: $19.58
HEDS-5645#A06
Encoders 3 Channel 500 CPR 1/4in Metal CW
Avago Technologies
1: $47.21
HEDM-5500#B06
Encoders 2 Channel 1000 CPR 1/4in Film CW
Avago Technologies
1: $47.21


This product is also available in:
143849094