Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HEDS-5500-F12
Manufacturer Part #:

HEDS-5500#F12

Manufacturer:

Description: Encoders 2 Channel 256 CPR 6mm Metal CW
Silverlight Page 1,846, Mouser Enhanced Catalog
PDF Page 1,846, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Encoders Kits
Type: Incremental
Pulses per Revolution: 256 CPR
Number of Channels: 2
Mounting Style: Screw
Termination Style: Solder Pin
Output: Quadrature with Index
Supply Voltage: 5 V
Operating Temperature Range: - 40 C to + 100 C
Packaging: Tray
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.21
  25: $43.38
  100: $42.11
  250: $40.83
  500: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1005X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
50058-8100
Headers & Wire Housings SOCKET 28-32 BULK
Molex
1: $0.25
1N5341BG
Zener Diodes 6.2V 5W
ON Semiconductor
1: $0.36
TPS54350PWP
DC/DC Switching Regulators 4.5 to 20V Inp 3A Step- ...
Texas Instruments
1: $5.06
C1206C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.19
CD74HC4067M96
Multiplexer Switch ICs Hi-Spd CMOS 16Ch Anl Mltplx ...
Texas Instruments
1: $0.80
MAX8880EUT+T
Low Dropout Regulators - LDO 12V Linear Regulator
Maxim Integrated
1: $2.05
39-30-1060
Headers & Wire Housings 6 CKT R/A HEADER
Molex
1: $0.96
3224W-1-202E
Trimmer Resistors - SMD 4mm 2Kohms 10% Square Cerm ...
Bourns
1: $5.22
GTL2002DP,118
Translation - Voltage Levels 2-BIT GTL VOLTAGE CLA ...
NXP Semiconductors
1: $0.38
3PHASELV-KIT
Power Management IC Development Tools PROTO3PHASE ...
Freescale Semiconductor
1: $225.00
CRCW04021K00FKED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Vishay/Dale
1: $0.08
MAX6029ESA25+
Voltage & Current References Ultra-Low-Power Volta ...
Maxim Integrated
1: $2.89
HEDS-5645#I13
Encoders 3 Channel 512 CPR 8mm Metal CW
Avago Technologies
1: $47.21
PCM1774RGPT
Audio D/A Converter ICs L-P Stero DAC w/ HP Amplif ...
Texas Instruments
1: $3.37
BAV70
Rectifiers 70V 200mA
Fairchild Semiconductor
1: $0.14
RPI-1133
Optical Switches, Transmissive, Photo IC Output 0. ...
ROHM Semiconductor
1: $2.00
MS3116F12-3P
Circular MIL Spec Connector 3P #16 PIN CONTACTS
Amphenol Industrial
1: $21.36
SN74AUC1G79DCKR
Flip Flops Single
Texas Instruments
1: $0.57
CAY16-103J8LF
Resistor Networks & Arrays 10K 5% Convex 8resistor ...
Bourns
1: $0.12


This product is also available in:
000000001