Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HEDS-5120-A12
Manufacturer Part #:

HEDS-5120#A12

Manufacturer:

Description:
Encoders 2 Channel 500CPR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Optical Encoders
Type: Incremental
Resolution: 500 PPR
Number of Channels: 2 Channel
Supply Voltage: 5 V
Operating Temperature Range: - 40 C to + 100 C
Packaging: Tray
Size / Dimension: 6 mm
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.89
  10: $18.05
  25: $16.91
  50: $16.15
  100: $15.20
  250: $14.25
  500: $13.77
  1,000: Quote
 

To add to a project, please Log In.


This product is also available in:
161858062 142336017 189371948 195346910 126916482 128842034 144949695