|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HEDM-5600-J06
Manufacturer Part #:

HEDM-5600#J06

Manufacturer:

Description:
Encoders 2 Channel 1024 CPR 1/4in Film CW
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Encoders Kits
Type: Incremental
Resolution: 1024 PPR
Number of Channels: 2 Channel
Termination Style: Through Hole
Output: Quadrature with Index
Supply Voltage: 5 V
Operating Temperature Range: - 40 C to + 100 C
Packaging: Tray
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2891001 Ethernet Modules 258
43030-0007 Headers & Wire Housings 122,980
LY2-DC24 General Purpose Relays 1,210
43645-0600 Headers & Wire Housings 6,668
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 32,534
CCF5010K0FKR36 Metal Film Resistors - Through Hole 2,553
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.32
  2: $46.42
  5: $45.05
  10: $43.69
  25: $42.32
  50: $40.95
  100: $39.59
  250: $38.22
  500: Quote

To add to a project, please Log In.


This product is also available in:
165583196 126916482 128842034 129527177 144949695 161858062 142336017 189371948 195346910