Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HEDL-5540-A12
Manufacturer Part #:

HEDL-5540#A12

Manufacturer:

Description: Encoders 3 Channel 500 CPR 6mm Line Driver
Silverlight Page 1,846, Mouser Enhanced Catalog
PDF Page 1,846, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Optical Encoders
Type: Incremental
Resolution: 500 PPR
Number of Detents: 0
Number of Channels: 3
Mounting Style: Screw
Termination Style: Cable with Connector
Output: Quadrature with Index and Complements
With Switch: No
Supply Voltage: 5 V
Operating Temperature Range: 0 C to + 100 C
Packaging: Tray
Series: HEDL
Size / Dimension: 30 mm x 41 mm
Factory Pack Quantity: 20
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.21
  25: $43.38
  100: $42.11
  250: $40.83
  500: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
55650-0288
Board to Board & Mezzanine Connectors 0.5mm BTB SM ...
Molex
1: $1.58
DG419DY-E3
Analog Switch ICs SPDT Analog Switch
Vishay/Siliconix
1: $1.93
90142-0008
Headers & Wire Housings CRIMP HSG DUAL 8P
Molex
1: $0.98
OPA548F/500
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $15.71
74HC573N,652
Latches OCT D LATCH INV 3ST
NXP Semiconductors
1: $0.94
SS8550DTA
Transistors Bipolar - BJT TO92 PNP 2W A/P
Fairchild Semiconductor
1: $0.22
NC7SZ08P5X
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.32
15-24-4441
Headers & Wire Housings 4P R/A HDR LEAD-FREE
Molex
1: $1.24
NC7WZ126K8X
Buffers & Line Drivers Buffer with 3-STATE Output
Fairchild Semiconductor
1: $0.52
H11L2M
Logic Output Optocouplers Optocoupler LC Schmitt T ...
Fairchild Semiconductor
1: $1.02
SN65C3232EPW
RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit Line Driver ...
Texas Instruments
1: $2.81
TPS78330DDCT
Low Dropout Regulators - LDO 150mA Ultra-Lo Quies ...
Texas Instruments
1: $0.67
MMSZ5227B
Zener Diodes 3.6V 0.5W Zener
Fairchild Semiconductor
1: $0.26
BZV85-C6V2,133
Zener Diodes Diode Zener Single 6.2V 5% 1.3W 2-Pin
NXP Semiconductors
1: $0.27
ISO7220AD
Isolator Interface IC Dual CH 2/0 1Mbps Dig Iso
Texas Instruments
1: $2.56
ATMEGA168PA-MU
8-bit Microcontrollers - MCU 16KB FLASH 512B EE 1K ...
Atmel
1: $2.67
HR10-7R-6PA(73)
Circular Push Pull Connectors 6P RECP SHELL SZ 7 M ...
Hirose Connector
1: $12.00
LM3S6965-IQC50-A2
ARM Microcontrollers - MCU Stellaris Cortex M-3 10 ...
Texas Instruments
1: $15.27
NC7SV04FHX
Inverters TinyLogic ULP-A Inverter
Fairchild Semiconductor
3100: $0.18


This product is also available in:
000000001