|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HDSP-H103
Manufacturer Part #:

HDSP-H103

Manufacturer:

Description:
LED Displays & Accessories Red 637nm 0.56in 7 Segment
Mouser Online Catalog Page 105, Mouser Online Catalog
PDF Page 105, PDF Catalog Page
HDSP-H103 Datasheet HDSP-H103 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Display Type: 7 Segment
Number of Digits: 1
Character Size: 14.2 mm
Illumination Color: Red
Wavelength: 645 nm
Configuration: Common Cathode
If - Forward Current: 1 mA
Vf - Forward Voltage: 1.7 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Packaging: Tube
Luminous Intensity: 700 ucd
Operating Temperature Range: - 20 C to + 100 C
Product: LED Display
Factory Pack Quantity: 320
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F887-I/PT 8-bit Microcontrollers - MCU 4,323
305183 Hand Tools 1,467
T491X107K025AT Tantalum Capacitors - Solid SMD 15,658
HDSP-2502 LED Displays & Accessories 185
LM2575HVS-5.0/NOPB Voltage Regulators - Switching Regulators 377
PKM17EPPH4001-B0 Audio Indicators & Alerts 4,062
DPA4119 Solid State Relays - PCB Mount 187
TPSA106K010R1800 Tantalum Capacitors - Solid SMD 4,259
SK12-TP Schottky Diodes & Rectifiers 4,272
ERA-6AEB4751V Thin Film Resistors - SMD 5,655
Real Time Availability
Stock:
709 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.36
10:
$2.52
100:
$2.04
250:
$1.85
500:
$1.70
$1.59
$1.52
$1.43

To add to a project, please Log In.

121159121 116582451 145909568 146259450 119416102 151682008 135098756