|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HDSP-B47G
Manufacturer Part #:

HDSP-B47G

Manufacturer:

Description:
LED Displays & Accessories 18:88 Clock Module 0.56in 4 Digits CC
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Display Type: 7 Segment
Number of Digits: 4
Character Size: 0.56 in
Illumination Color: Green
Wavelength: 570 nm
Configuration: Common Cathode
If - Forward Current: 10 mA
Vf - Forward Voltage: 2.2 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Luminous Intensity: 3.2 mcd
Operating Temperature Range: - 40 C to + 105 C
Power Consumption: 65 mW
Product: LED Display
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

121159121 116582451 119416102 151682008