Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HDSP-B04E
Manufacturer Part #:

HDSP-B04E

Manufacturer:

Description: LED Displays & Accessories 88:88 Clock Module 0.56in 4 Digits CA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Display Type: 7 Segment
Number of Digits: 4
Character Size: 7.8 mm x 14.22 mm
Illumination Color: Red
Wavelength: 622 nm
Common Pin: Common Anode
Operating Supply Voltage: 2.05 V
Operating Current: 20 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Luminous Intensity: 5500 ucd
Power Consumption: 65 mW
Factory Pack Quantity: 10
Viewing Area - W x H: 45.9 mm x 14.22 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
139 Can Ship Immediately

On Order: 750 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.50
  25: $2.09
  100: $1.82
  250: $1.59
  500: $1.50
  1,000: $1.41
  2,000: $1.32
  5,000: $1.23
  10,000: $1.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KP0115ANBKG036CF-3SJB
Pushbutton Switches OFF(ON)NONTCTLE 17MM SCLP CAP ...
NKK Switches
1: $10.75
ISC01P
OLED Displays & Accessories OLED SmartDisplay 52 X ...
NKK Switches
1: $63.94
IS15DSBFP4RGB
Pushbutton Switches Compact Hi-Res 64x32 R/GR/BLUE ...
NKK Switches
1: $66.30
IS15DBFP4RGB
Pushbutton Switches Hi-Res 64x32 B&W LCD R/GR/BLUE ...
NKK Switches
1: $66.30
IS01DBFRGB
LCD Graphic Display Modules & Accessories RGB LED ...
NKK Switches
1: $60.76
KP0115ACBKG036CF-2FJB
Pushbutton Switches Tactile 11.6mm Red/Green 15mm ...
NKK Switches
1: $13.29
KP0015ACBKG03CF-2SJB
Pushbutton Switches SWITCH
NKK Switches
1: $11.07
ISC15ANP4
Pushbutton Switches OLED SmartSwitch 64 X 48 full ...
NKK Switches
1: $77.29
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
R-78E5.0-0.5
DC/DC Converters 0.5A 5V OUT SIP VERT
RECOM Power
1: $3.55
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
CNY70
Optical Switches, Reflective, Phototransistor Outp ...
Vishay Semiconductors
1: $0.76
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
140-CC502B104K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Xicon
4000: $0.02
39880-0302
Fixed Terminal Blocks 2 CKT TERM. BLOCK 5.08mm
Molex
1: $0.54
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.93
140-50N5-220J-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.08
101-0621-EV
Tactile Switches TACT SWITCH 12X12MM
Mountain Switch
1: $0.36
101-0212-EV
Switch Accessories 12X12 RND RED CAP
Mountain Switch
1: $0.16

119416102 151682008