|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HDSP-8603
Manufacturer Part #:

HDSP-8603

Manufacturer:

Description:
LED Displays & Accessories Green 571nm 0.8in 7 Segment
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Display Type: 7 Segment
Number of Digits: 1
Character Size: 11.07 mm x 20.32 mm
Illumination Color: Green
Wavelength: 571 nm
Configuration: Common Cathode
If - Forward Current: 10 mA
Vf - Forward Voltage: 2.1 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Luminous Intensity: 1500 ucd
Operating Temperature Range: - 40 C to + 100 C
Power Consumption: 105 mW
Factory Pack Quantity: 120
Viewing Area - W x H: 11.07 mm x 20.32 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,021
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,598
IPR3SAD2 Illuminated Pushbutton Switches 560
AD626ARZ Differential Amplifiers 447
MAX16025TE+ Supervisory Circuits 1,249
BLM18SG221TN1D EMI Filter Beads, Chips & Arrays 80,207
NFM21PC475B1A3D Feed Through Capacitors 6,955
HDSP-3903 LED Displays & Accessories 535
DF13-14P-1.25H(20) Headers & Wire Housings 841
Real Time Availability
Stock:
294 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.87
10:
$3.65
100:
$2.95
250:
$2.68
500:
$2.47
$2.30
$2.21
$2.08

To add to a project, please Log In.

121159121 116582451 119416102 151682008 145909568 146259450 135098756