|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HDSP-5621
Manufacturer Part #:

HDSP-5621

Manufacturer:

Description:
LED Displays & Accessories Green 571nm 0.56in 7 Segment
Mouser Online Catalog Page 105, Mouser Online Catalog
PDF Page 105, PDF Catalog Page
HDSP-5621 Datasheet HDSP-5621 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Display Type: 7 Segment
Number of Digits: 2
Character Size: 7.8 mm x 14.22 mm
Illumination Color: Green
Wavelength: 571 nm
Configuration: Common Anode
If - Forward Current: 10 mA
Vf - Forward Voltage: 2.1 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Luminous Intensity: 2500 ucd
Operating Temperature Range: - 40 C to + 100 C
Power Consumption: 105 mW
Factory Pack Quantity: 160
Viewing Area - W x H: 32.95 mm x 14.22 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NFE31PT222Z1E9L Feed Through Capacitors 28,101
SMD185F-2 Resettable Fuses - PPTC 9,928
G6S-2F-TR DC5 Low Signal Relays - PCB 2,585
FN9222-6-06 AC Power Entry Modules 1,988
UHE-12/2500-Q12-C Isolated DC/DC Converters 133
93C46BT/SN EEPROM 7,916
BYV29-400,127 Rectifiers 4,838
STPS140A Schottky Diodes & Rectifiers 7,255
ABM3B-20.000MHZ-10-1-U-T Crystals 2,012
10-89-7062 Headers & Wire Housings 2,432
Real Time Availability
Stock:
627 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.20
10:
$3.15
100:
$2.55
250:
$2.31
500:
$2.13
$1.98
$1.90
$1.79

To add to a project, please Log In.

121159121 116582451 146259450 135098756 119416102 151682008 145909568