|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HDSP-5503
Manufacturer Part #:

HDSP-5503

Manufacturer:

Description:
LED Displays & Accessories Red 626nm 0.56in 7 Segment
Mouser Online Catalog Page 105, Mouser Online Catalog
PDF Page 105, PDF Catalog Page
HDSP-5503 Datasheet HDSP-5503 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Display Type: 7 Segment
Number of Digits: 1
Character Size: 7.8 mm x 14.22 mm
Illumination Color: Red
Wavelength: 626 nm
Configuration: Common Cathode
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Luminous Intensity: 2800 ucd
Operating Temperature Range: - 40 C to + 100 C
Power Consumption: 105 mW
Factory Pack Quantity: 320
Viewing Area - W x H: 7.8 mm x 14.22 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISC15ANP4 Programmable Switches 137
ISC01P OLED Displays & Accessories 42
KP0115ANBKG036CF-3SJB Illuminated Pushbutton Switches 20
KP0115ACBKG036CF-2FJB Illuminated Pushbutton Switches 16
IS15DSBFP4RGB Programmable Switches 22
ImageMfr. Part #DescriptionStock 
B3F-4050 Tactile Switches 14,766
1N4148W-7-F Diodes - General Purpose, Power, Switching 275,361
CS5532-ASZ Analog to Digital Converters - ADC 572
ASO242 Solid State Relays - PCB Mount 330
HLMP-1719 Standard LEDs - Through Hole 5,336
TVX1H010MAD Aluminum Electrolytic Capacitors - Leaded 1,376
DILB8P-223TLF IC & Component Sockets 17,809
4310R-101-333LF Resistor Networks & Arrays 3,444
ULN2004AN Darlington Transistors 3,088
MCH3476-TL-H MOSFET 7,561
Real Time Availability
Stock:
725 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.80
10:
$2.10
100:
$1.70
250:
$1.54
500:
$1.42
$1.32
$1.27
$1.19
$1.18

To add to a project, please Log In.

121159121 135098756 145909568 146259450 116582451 119416102 151682008