|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HDSP-5503-GH000
Manufacturer Part #:

HDSP-5503-GH000

Manufacturer:

Description:
LED Displays & Accessories Red 626nm 0.56in 7 Segment
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Display Type: 7 Segment
Number of Digits: 1
Character Size: 7.8 mm x 14.22 mm
Illumination Color: Red
Wavelength: 626 nm
Configuration: Common Cathode
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Luminous Intensity: 2800 ucd
Operating Temperature Range: - 40 C to + 100 C
Power Consumption: 105 mW
Product: LED Display
Factory Pack Quantity: 320
Viewing Area - W x H: 7.8 mm x 14.22 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
320 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks

Quantities greater than 320 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.16
10:
$2.37
100:
$1.92
250:
$1.74
500:
$1.60
$1.49
$1.43
$1.35

To add to a project, please Log In.

186939863 121159121 135098756 116582451 145909568 146259450 119416102 151682008