Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HDSP-3901
Manufacturer Part #:

HDSP-3901

Manufacturer:

Description: LED Displays & Accessories Red 626nm 0.8in 7 Segment
Silverlight Page 90, Mouser Enhanced Catalog
PDF Page 90, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Display Type: 7 Segment
Number of Digits: 1
Character Size: 11.07 mm x 20.32 mm
Illumination Color: Red
Wavelength: 626 nm
Common Pin: Common Anode
Operating Supply Voltage: 2.6 V
Operating Current: 20 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Luminous Intensity: 4800 ucd
Power Consumption: 105 mW
Factory Pack Quantity: 120
Viewing Area - W x H: 11.07 mm x 20.32 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
248 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.35
  25: $3.92
  100: $3.48
  250: $3.05
  500: $2.87
  1,000: $2.70
  2,000: $2.52
  5,000: $2.35
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX9708ETN+D
Audio Amplifiers 20W/40W Filterless Class D Amplif ...
Maxim Integrated
1: $8.01
SN74LS74AN
Flip Flops Dual
Texas Instruments
1: $0.62
SN74LS138N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.86
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49
TSOP31238
Infrared Receivers 2.7-5.5V 38KHZ
Vishay Semiconductors
1: $1.17
HDSP-5501
LED Displays & Accessories Red 626nm 0.56in 7 Segm ...
Avago Technologies
1: $2.75
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
L7805CD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.75
22-27-2051
Headers & Wire Housings 6410 5X1 HEADER
Molex
1: $0.44
SN74LS374N
Flip Flops Octal
Texas Instruments
1: $0.96
7812SR-C
DC/DC Converters 15-36Vin 12Vout 0.4A Switching Re ...
Murata Power Solutions
1: $9.90
T101SHCQE
Toggle Switches ON-ON SPDT PCB
C&K Components
1: $5.63
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
7805SR-C
DC/DC Converters 0.5A Switching Reg. +7.5-36Vdc / ...
Murata Power Solutions
1: $9.90
Si8421AB-D-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 1M 1/ ...
Silicon Labs
1: $1.01
SN74LS02N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.67
CFM60S120
Linear and Switching Power Supplies 60W 12V 5A
Cincon
1: $34.25
7136DG
Heat Sinks TO-220 VERT 19.7 TR
Aavid Thermalloy
1: $0.69
254-PB302-ROX
Audio Indicators & Alerts 30 x 17.4mm 3.2KHz
Kobitone
1: $2.63
10-18-1032
Pin & Socket Connectors 3C HDR M-M-M PINS
Molex
1: $1.46

116582451 119416102 151682008