Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HDSP-3901-EF000
Manufacturer Part #:

HDSP-3901-EF000

Manufacturer:

Description:
LED Displays & Accessories Red 626nm 0.8in 7 Segment
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Display Type: 7 Segment
Number of Digits: 1
Character Size: 20 mm
Illumination Color: Red
Wavelength: 635 nm
Configuration: Common Anode
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Luminous Intensity: 7000 ucd
Factory Pack Quantity: 120
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
280 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.37
  10: $4.03
  100: $3.26
  250: $2.96
  500: $2.72
  1,000: $2.55
  2,500: $2.44
  5,000: $2.38
  10,000: Quote

To add to a project, please Log In.

121159121 145909568 116582451 146259450 119416102 151682008 135098756