|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HDSP-3601
Manufacturer Part #:

HDSP-3601

Manufacturer:

Description:
LED Displays & Accessories Green 571nm 0.3in 7 Segment
Mouser Online Catalog Page 105, Mouser Online Catalog
PDF Page 105, PDF Catalog Page
HDSP-3601 Datasheet HDSP-3601 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Display Type: 7 Segment
Number of Digits: 1
Character Size: 7.6 mm
Illumination Color: Green
Wavelength: 566 nm
Configuration: Common Anode
Vf - Forward Voltage: 2.1 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Luminous Intensity: 2700 ucd
Operating Temperature Range: - 40 C to + 100 C
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 128,993
GangPro-CC-STD Programmers - Processor Based 11
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 222,918
3557-2 Fuse Holder 19,790
V-15G4-1C25-K Basic / Snap Action Switches 3,629
PCA21125T/Q900/1,1 Real Time Clock 3,773
C1206C105K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,361
C3216X7R1E106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,239
IHLP4040DZER220M5A Fixed Inductors 2,228
SMV2201-040LF Varactor Diodes 2,216
Real Time Availability
Stock:
693 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.41
10:
$2.56
100:
$2.07
250:
$1.88
500:
$1.73
$1.61
$1.55
$1.46

To add to a project, please Log In.

121159121 116582451 119416102 151682008 135098756 145909568 146259450