Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HDSP-2112
Manufacturer Part #:

HDSP-2112

Manufacturer:

Description: LED Displays & Accessories Red 626nm 5x7 Smart Display
Silverlight Page 90, Mouser Enhanced Catalog
PDF Page 90, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Display Type: 5 x 7 Dot Matrix
Number of Digits: 8
Character Size: 5 mm x 7 mm
Illumination Color: Red
Wavelength: 635 nm
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 45 C
Packaging: Tube
Luminous Intensity: 7.5 mcd
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.28
  25: $30.87
  100: $29.99
  250: $28.22
  500: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KP0115ANBKG036CF-3SJB
Pushbutton Switches OFF(ON)NONTCTLE 17MM SCLP CAP ...
NKK Switches
1: $10.75
ISC01P
OLED Displays & Accessories OLED SmartDisplay 52 X ...
NKK Switches
1: $63.94
IS15DSBFP4RGB
Pushbutton Switches Compact Hi-Res 64x32 R/GR/BLUE ...
NKK Switches
1: $66.30
IS15DBFP4RGB
Pushbutton Switches Hi-Res 64x32 B&W LCD R/GR/BLUE ...
NKK Switches
1: $66.30
IS01DBFRGB
LCD Graphic Display Modules & Accessories RGB LED ...
NKK Switches
1: $60.76
KP0115ACBKG036CF-2FJB
Pushbutton Switches Tactile 11.6mm Red/Green 15mm ...
NKK Switches
1: $13.29
KP0015ACBKG03CF-2SJB
Pushbutton Switches SWITCH
NKK Switches
1: $11.07
ISC15ANP4
Pushbutton Switches OLED SmartSwitch 64 X 48 full ...
NKK Switches
1: $77.29
52610-3071
FFC & FPC Connectors VERTICAL SMT ZIF 30P
Molex
1: $4.08
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
MPZ1608S221A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
M48T02-150PC1
Real Time Clock 16K (2Kx8) 150ns
STMicroelectronics
1: $14.60
GRM31CR71H225KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.46
SI4925BDY-T1-E3
MOSFET 30 Volt 7.1 Amp 2.0W
Vishay/Siliconix
1: $1.19
1-480319-0
Power to the Board PIN FREE 2 CIRCUITS
TE Connectivity / AMP
1: $0.24
3-1437667-0
Barrier Terminal Blocks 4DB-P108-07=4DB STRIP 7 PO ...
TE Connectivity / AMP
1: $2.57
ICM7218AIPI+
LED Display Drivers 8-Digit MUXd Decoder/Driver
Maxim Integrated
1: $11.29
TUW10J2R7E
Wirewound Resistors - Through Hole 10watt 2.7ohm 5 ...
Ohmite
1: $0.55
208945-7
Standard Circular Connector CABLE CLAMP SIZE 22
TE Connectivity / AMP
1: $19.35
OPI7002
Transistor Output Optocouplers 880nm Transistor 20 ...
Optek
1: $3.05

119416102 151682008