Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HDSP-0762
Manufacturer Part #:

HDSP-0762

Manufacturer:

Description: LED Displays & Accessories Red 626nm Hex and Numeric
Silverlight Page 90, Mouser Enhanced Catalog
PDF Page 90, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Display Type: 5 x 7 Dot Matrix
Number of Digits: 1
Character Size: 7.4 mm
Illumination Color: Red
Wavelength: 626 nm
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Luminous Intensity: 140 ucd
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.24
  25: $32.59
  100: $31.65
  250: $29.79
  500: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLS0116MX
LED Lighting Drivers 80-308V 300KHz
Fairchild Semiconductor
1: $3.38
GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.82
02011602101
DIN 41612 Connectors 160P MALE R/A SOLDER
HARTING
1: $19.55
TPS73701DRBR
Low Dropout Regulators - LDO Sgl Output LDO 1A Adj ...
Texas Instruments
1: $1.45
MAX3490EESA+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $6.02
DSS6NZ82A103Q55B
EMI/RFI Suppressors & Ferrites 100V .01uF
Murata Electronics
1: $0.50
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
1658610-4
D-Sub Standard Connectors 9 POS RECEPTACLE
TE Connectivity / AMP
1: $11.01
N2520-6002RB
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.98
N2550-6002RB
Headers & Wire Housings 50P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $3.38
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.61
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
24AA256-I/SN
EEPROM 32kx8 - 1.8V
Microchip Technology
1: $0.95
31-221-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP DIE ...
Amphenol RF
1: $1.76
TAJD476K025RNJ
Tantalum Capacitors - Solid SMD 25volts 47uF 10%
AVX
1: $3.19
STD30PF03LT4
MOSFET P-Ch 30 Volt 24 Amp
STMicroelectronics
1: $1.63
L5973D013TR
DC/DC Switching Regulators 2.5 A Step-DN Switching ...
STMicroelectronics
1: $2.84
C1206C222F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $2.21
SA15AG
TVS Diodes - Transient Voltage Suppressors 15V 500 ...
ON Semiconductor
1: $0.35
CRCW120613K0FKEA
Thick Film Resistors - SMD 1/4watt 13Kohms 1%
Vishay/Dale
1: $0.21

119416102 151682008