|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HDSM-433L
Manufacturer Part #:

HDSM-433L

Manufacturer:

Description:
LED Displays & Accessories Orange AllnGaP 605nm Common Cathode 7Seg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Display Type: 7 Segment
Number of Digits: 1
Character Size: 10 mm
Illumination Color: Orange
Configuration: Common Cathode
Vf - Forward Voltage: 2.1 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Luminous Intensity: 16 mcd
Operating Temperature Range: - 40 C to + 105 C
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$0.894
$0.843
$0.81
$0.778

To add to a project, please Log In.

186939863 135098756 119416102 151682008 121159121 116582451 146259450