Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HDSM-431C
Manufacturer Part #:

HDSM-431C

Manufacturer:

Description:
LED Displays & Accessories Red AllnGaP 624nm Common Anode 7 Seg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Display Type: 7 Segment
Number of Digits: 1
Character Size: 10 mm
Illumination Color: Red
Configuration: Common Anode
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Forward Voltage: 2 V
Luminous Intensity: 14.3 mcd
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
330 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.11
  10: $1.49
  100: $1.17
  500: $0.975
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.894
  2,000: $0.845
  5,000: $0.813
  10,000: $0.796
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

186939863 121159121 119416102 151682008 116582451 146259450 135098756 145909568