Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HDLA-1414
Manufacturer Part #:

HDLA-1414

Manufacturer:

Description: LED Displays & Accessories Orange 602nm 1x4 Alphanumeric
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Display Type: 5 x 7 Dot Matrix
Number of Digits: 4
Character Size: 3.7 mm
Illumination Color: Orange
Wavelength: 645 nm
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Luminous Intensity: 3.5 mcd
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
178 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.70
  25: $14.84
  100: $13.36
  250: $12.61
  500: $12.24
  1,000: $11.50
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KP0115ANBKG036CF-3SJB
Pushbutton Switches OFF(ON)NONTCTLE 17MM SCLP CAP ...
NKK Switches
1: $10.75
ISC01P
OLED Displays & Accessories OLED SmartDisplay 52 X ...
NKK Switches
1: $63.94
IS15DSBFP4RGB
Pushbutton Switches Compact Hi-Res 64x32 R/GR/BLUE ...
NKK Switches
1: $66.30
IS15DBFP4RGB
Pushbutton Switches Hi-Res 64x32 B&W LCD R/GR/BLUE ...
NKK Switches
1: $66.30
IS01DBFRGB
LCD Graphic Display Modules & Accessories RGB LED ...
NKK Switches
1: $60.76
KP0115ACBKG036CF-2FJB
Pushbutton Switches Tactile 11.6mm Red/Green 15mm ...
NKK Switches
1: $13.29
KP0015ACBKG03CF-2SJB
Pushbutton Switches SWITCH
NKK Switches
1: $11.07
ISC15ANP4
Pushbutton Switches OLED SmartSwitch 64 X 48 full ...
NKK Switches
1: $77.29
INA226AIDGST
Current & Power Monitors & Regulators Hi-Side Msmt ...
Texas Instruments
1: $3.37
PIC16F628-20/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $3.11
1-390262-5
IC & Component Sockets 40P ECONOMY TIN
TE Connectivity / AMP
1: $0.41
1-111623-8
Headers & Wire Housings 2MM REC 2X05P POL FEED THR ...
TE Connectivity / AMP
1: $4.00
5056
RF Connectors TRIAXIAL CABLE PLUG
Pomona Electronics
1: $30.24
FCSL76R050FER
Current Sense Resistors - SMD 3watt .05ohm 1% Meta ...
Ohmite
1: $0.95
MX7847JN+
Digital to Analog Converters - DAC 12-Bit 12Ch Pre ...
Maxim Integrated
1: $31.41
Si8605AC-B-IS1
Isolator Interface IC 3.75kV Bidirect I2C Iso+2Uni ...
Silicon Labs
1: $3.63
W171DIP-4
Reed Relays 171DIP Mini Reed PCB Relay / SPST, 0.5 ...
Magnecraft / Schneider Electric
1: $4.63
STTC-817-PK
Soldering Irons Cartridge Chisel Lg 5mm(0.2 ") 30D ...
OK International
1: $26.54
AC-YS3-P
Soldering Workstation Equipment MX/SP/DP WS Sponge ...
OK International
1: $0.83
G2RL-2A-DC5
General Purpose Relays DPST-NO 5VDC ClassF GP Type ...
Omron Electronics
1: $3.22

119416102 151682008