Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HDJD-S822-QR999
Manufacturer Part #:

HDJD-S822-QR999

Manufacturer:

Description: Image Sensors & Color Sensors RGB Color Sensor
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Image Sensors & Color Sensors
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Type: Color Sensors
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: QFN
Color Sensing: Color
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
912 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 912 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.80
  10: $8.00
  25: $7.40
  100: $6.80
  250: $6.20
  500: $5.80
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $5.32
  2,000: $5.20
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XR3160EIU-F
RS-422/RS-485 Interface IC Transceiver w/ 15KV ESD ...
Exar
1: $7.70
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
TSL1401CL
Light To Frequency & Light To Voltage Linear Senso ...
ams
1: $6.34
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $3.30
C4532X5R1A107M280KC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
TDK
1: $2.25
A000073
Development Boards & Kits - AVR ARDUINO UNO SMD RE ...
Arduino
1: $24.95
DSPIC33EP256MU806-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $8.28
SM712-TP
ESD Suppressors 12V, 1.0uA
Micro Commercial Components (MCC)
1: $1.05
MIKROE-1120
Battery Packs LI-POLYMER BATTERY 3.7V 2000mA
mikroElektronika
1: $13.51
1734354-1
D-Sub Standard Connectors HD20 9P 318 RA RCPT AU F ...
TE Connectivity / AMP
1: $1.57
SN74LVC1G07DBVR
Buffers & Line Drivers Single w/ OD
Texas Instruments
1: $0.49
TS922IPT
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $1.26
SI1140DK
Position Sensor Development Tools EVAL BRD SI1143- ...
Silicon Labs
1: $59.99
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.19
APT1608SGC
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.14
APT1608CGCK
Standard LEDs - SMD Green Water Clear 570nm 40mcd ...
Kingbright
1: $0.17
ADUM5402CRWZ
Digital Isolators Quad-CH w/ Intg DC/DC Converter
Analog Devices
1: $12.20
AD629ANZ
Differential Amplifiers High CM Vltg
Analog Devices
1: $7.02
PIC16F1847-I/SS
8-bit Microcontrollers - MCU 14K FL 1KB RAM 32MHz ...
Microchip Technology
1: $1.80
23LCV1024-I/SN
SRAM 1024K 2.5V SPI SERIAL SRAM Vbat
Microchip Technology
1: $2.88


119416102 144949695 150426793 151682008 126916482 142336017